RS PRO Yellow Panel Mount Indicator, 12V dc, Solder Tab Termination, IP67
- RS Stock No.:
- 210-478
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.82
(exc. GST)
$24.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
- Plus 66 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $21.82 |
| 25 - 49 | $21.43 |
| 50 - 99 | $20.85 |
| 100 - 499 | $20.27 |
| 500 + | $16.68 |
*price indicative
- RS Stock No.:
- 210-478
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 12V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Yellow | |
| Current | 20mA | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Length | 47mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 12V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Yellow | ||
Current 20mA | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Length 47mm | ||
Mount Hole Size 14 mm | ||
- COO (Country of Origin):
- GB
RS Pro 14 mm Indicators Tab Termination
From RS Pro, a range of high quality LED indicators. Each indicator has a compact and robust build, complete with a solder tab termination. The ease and quickness of the installation process ensures these LED indicators are perfect for your application. With various LED colours available, including tri-colour options, the possibilities are endless. Whether the intended application is a signal, warning or purely a display, there are choices to suit all outcomes. All models are highly reliable and excellent quality.
Features and Benefits
• 10 mm coloured diffused epoxy style lens, 16 mm chrome bezel
• Various voltages
• Tri-colour options
• 4 Colours available: Red, yellow, orange and green
What is a tri-colour LED?
Tri-colour indicators include two different coloured LED's. As standard, the two LED's will shine symmetrically and output a light with the mixture of the two. The best way to understand the function would be similar to mixing paint. As an example red and green would make yellow, if the two LED's were red and green, the emitting light from the indicator would be a bright yellow.
Why choose LED?
LED's have many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Do these LED Indicators come with the correct fixings?
Supplied with fixing nut and spring washer.
Related links
- RS PRO Yellow Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO Yellow Panel Mount Indicator Solder Tab Termination, IP67
- Bulgin Yellow Panel Mount Indicator Solder Tab Termination, IP67
- Marl Yellow Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO Yellow Panel Mount Indicator Solder Tab Termination Panel Mount
- RS PRO Yellow Panel Mount Indicator Solder Tab Termination
- RS PRO Yellow Panel Mount Indicator Solder Tab Termination, IP67
- Marl Red Panel Mount Indicator Solder Tab Termination, IP67
