RS PRO Red Panel Mount Indicator, 24 V ac, 24V dc, 20mA, Solder Tab Termination, Flush
- RS Stock No.:
- 209-715
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.35
(exc. GST)
$43.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $39.35 |
| 10 - 24 | $38.17 |
| 25 - 49 | $36.98 |
| 50 - 99 | $36.18 |
| 100 + | $35.40 |
*price indicative
- RS Stock No.:
- 209-715
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 24V ac, 24V ac | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 20mA | |
| Termination Type | Solder Tab | |
| Bezel Style | Flush | |
| Bezel Colour | Silver | |
| Length | 51.5mm | |
| Mount Hole Size | 22 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 24V ac, 24V ac | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 20mA | ||
Termination Type Solder Tab | ||
Bezel Style Flush | ||
Bezel Colour Silver | ||
Length 51.5mm | ||
Mount Hole Size 22 mm | ||
- COO (Country of Origin):
- GB
LED Panel Indicators, 22mm Mounting, 12 & 24V a.c./d.c. with Lamp Test Facility
Brought to you under the trusted RS Brand, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation, and is ingress protected to IP67, meaning it is suitable for use in harsh environments. Offering a low power consumption and long life, LED indicators are suitable for a variety of equipment needs.
Features and Benefits:
"• 16mm coloured diffused round or flat lens
• 25mm dia. chrome bezel
• High brightness
• Extra positive terminal to allow maximum circuit design flexibility
• Operating Temperature: -20°C to +60°C
• Life Expectancy: 100000 Hours
• Has 2 negative terminals to allow "daisy chaining"
• Supplied with fixing nut, washer and gasket
• 0.11in. (2.8x0.8mm) terminals connections"
Note
*It is recommended that the spare terminals are insulated if not used.
Related links
- RS PRO Red Panel Mount Indicator Solder Tab Termination, IP65
- RS PRO Red Panel Mount Indicator Solder Tab Termination
- RS PRO Red Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO White Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO Green Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO Green Panel Mount Indicator Solder Tab Termination
- RS PRO Yellow Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
