RS PRO Red Panel Mount Indicator, 240V ac, Solder Tab Termination, IP40, Prominent
- RS Stock No.:
- 209-412
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.58
(exc. GST)
$24.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $22.58 |
| 5 + | $18.60 |
*price indicative
- RS Stock No.:
- 209-412
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 240V ac | |
| Light Output Colour | Red | |
| Termination Type | Solder Tab | |
| IP Rating | IP40 | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 38.5mm | |
| Mount Hole Size | 14.5 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 240V ac | ||
Light Output Colour Red | ||
Termination Type Solder Tab | ||
IP Rating IP40 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 38.5mm | ||
Mount Hole Size 14.5 mm | ||
- COO (Country of Origin):
- GB
RS Pro 14.5 mm Mount Neon Indicators
Brought to you by RS Pro, these neon indicators have diffused, recessed style lenses with a prominent bezel. Neon indicators have a low power consumption and long life, making them ideal for various equipment applications. These RS Pro indicators are panel mounting with convenient solder tab termination. All models are highly reliable and excellent quality.
Features and Benefits
• 10 mm coloured lens
• Chrome bezel
• 110 V ac or 230 V ac types available
• 0.11 in (2.8 mm x 0.8 mm) terminals
• 14.5 mm mounting hole
What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.
What is Neon?
Neon lights are a type of gas filled lamp or bulb designed to output bright lights. Primarily used within the display industry and popularized by car modification, neon has a number of benefits. A long life and low energy output is the key input from one of these indicators. If saving costs is a priority, then a neon indicator will ensure that's the case.
Are there fixings supplied with these indicators?
As standard, each indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.
Related links
- RS PRO Red Panel Mount Indicator Solder Tab Termination, IP40
- RS PRO Blue Panel Mount Indicator Solder Tab Termination, IP40
- RS PRO Orange Panel Mount Indicator 20mA IP40, Prominent
- RS PRO Red Panel Mount Indicator Solder Tab Termination, IP40
- RS PRO Green Panel Mount Indicator Solder Tab Termination, IP40
- RS PRO Blue Panel Mount Indicator Solder Tab Termination, IP40
- RS PRO Orange Panel Mount Indicator Solder Tab Termination Prominent
- CAMDENBOSS 504 Series Series Red Panel Mount Indicator Solder Tab Termination, 13 mm
