RS PRO White Panel Mount Indicator, 24 V ac, 24V dc, 20mA, Solder Tab Termination, Flush

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$39.64

(exc. GST)

$43.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 23 November 2026
  • Plus 32 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$39.64
10 - 24$38.93
25 - 49$37.92
50 - 249$36.91
250 +$30.37

*price indicative

RS Stock No.:
208-295
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Panel Mount Indicator

Voltage

24V ac, 24V ac

Light Output Colour

White

Current

20mA

Termination Type

Solder Tab

Bezel Style

Flush

Bezel Colour

Silver

Length

60mm

Mount Hole Size

16 mm

COO (Country of Origin):
GB

LED Indicators, 16mm Mount


10mm coloured diffused round or low profile flat lens styles

18.3mm Bright Chrome or Black Chrome brass bezel

Mounting hole size: 16.2mm to 16.4mm

Sealed to IP67

Operating temperature of -25°C to +60°C

0.11in. (2.8mm x 0.8mm) terminals

Note

Tinned connector denotes cathode.

Supplied with

Fixing nut and washer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy