RS PRO Yellow, Green, Red Panel Mount Indicator, 24V dc, 20mA, Solder Tab Termination Panel Mount, Recessed
- RS Stock No.:
- 208-021
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.50
(exc. GST)
$24.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 948 unit(s) shipping from 23 November 2026
- Plus 236 unit(s) shipping from 07 December 2026
- Plus 64 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $22.50 |
| 10 - 24 | $21.37 |
| 25 - 49 | $20.30 |
| 50 - 249 | $19.27 |
| 250 + | $18.29 |
*price indicative
- RS Stock No.:
- 208-021
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 24V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Yellow, Green, Red | |
| Current | 20mA | |
| Mount Type | Panel Mount | |
| Termination Type | Solder Tab | |
| Bezel Style | Recessed | |
| Bezel Colour | Black | |
| Length | 37mm | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 24V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Yellow, Green, Red | ||
Current 20mA | ||
Mount Type Panel Mount | ||
Termination Type Solder Tab | ||
Bezel Style Recessed | ||
Bezel Colour Black | ||
Length 37mm | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- GB
RS Pro 8mm LED Indicators
Brought to you by RS Pro, a range of LED indicators. Each indicator has a compact and robust high quality build, complete with a solder tab termination. The relative ease of the installation process ensures these LED indicators are perfect for your application. With tri-colour options available, the possibilities are endless. Whether the intended application is a signal, warning or purely a display, there are choices to suit all outcomes. All models are highly reliable and excellent quality.
Features and Benefits
• 5 mm coloured diffused epoxy lens
• Various voltages
• Tri-colour options
• Longevity and low power consumption
• Bright chrome bezel
What is a tri-colour LED?
Tri-colour indicators include two different coloured LED's. As standard, the two LED's will shine symmetrically and output a light with the mixture of the two. The best way to understand the function would be similar to mixing paint. As an example red and green would make yellow, if the two LED's were red and green, the emitting light from the indicator would be a bright yellow.
What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.
Why choose LED?
LED's have many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Do these LED Indicators come with suitable fixings?
As standard, each LED indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.
Related links
- RS PRO Green Red Panel Mount Indicator Solder Tab Termination Panel Mount
- RS PRO Red Green Panel Mount Indicator Solder Tab Termination Panel Mount
- RS PRO Yellow Red Panel Mount Indicator Solder Tab Termination Panel Mount
- RS PRO Red Green Panel Mount Indicator Solder Tab Termination
- RS PRO Green Red Panel Mount Indicator Solder Tab Termination
- RS PRO Red Yellow Panel Mount Indicator Solder Tab Termination Panel Mount
- RS PRO Red Yellow Panel Mount Indicator Solder Tab Termination Panel Mount, IP67
- RS PRO Yellow Panel Mount Indicator Solder Tab Termination Panel Mount
