RS PRO Yellow Panel Mount Indicator, 24 V ac/dc, Solder Tab Termination
- RS Stock No.:
- 207-595
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$30.50
(exc. GST)
$33.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $30.50 |
| 10 - 24 | $30.00 |
| 25 - 49 | $29.42 |
| 50 - 249 | $28.91 |
| 250 + | $23.80 |
*price indicative
- RS Stock No.:
- 207-595
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 24 V ac/dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Yellow | |
| Termination Type | Solder Tab | |
| Bezel Style | Prominent | |
| Length | 62.5mm | |
| Mount Hole Size | 16 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 24 V ac/dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Yellow | ||
Termination Type Solder Tab | ||
Bezel Style Prominent | ||
Length 62.5mm | ||
Mount Hole Size 16 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 16mm Mount
10mm coloured diffused round or low profile flat lens styles
18.3mm Bright Chrome or Black Chrome brass bezel
Mounting hole size: 16.2mm to 16.4mm
Sealed to IP67
Operating temperature of -25°C to +60°C
0.11in. (2.8mm x 0.8mm) terminals
Note
Tinned connector denotes cathode.
Supplied with
Fixing nut and washer.
Related links
- RS PRO Yellow Panel Mount Indicator 16mm Mounting Hole Size, Solder Tab Termination
- RS PRO Yellow Panel Mount Indicator 16mm Mounting Hole Size, Solder Tab Termination
- RS PRO Blue Panel Mount Indicator 16mm Mounting Hole Size, Solder Tab Termination
- RS PRO Green Panel Mount Indicator 16mm Mounting Hole Size, Solder Tab Termination
- RS PRO Red Panel Mount Indicator 16mm Mounting Hole Size, Solder Tab Termination
- RS PRO White Panel Mount Indicator 16mm Mounting Hole Size, Solder Tab Termination
- RS PRO Green Panel Mount Indicator 16mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 16mm Mounting Hole Size IP67
