RS PRO Yellow Panel Mount Indicator, 2 V dc, Solder Tab Termination

Bulk discount available

Subtotal (1 unit)*

$9.60

(exc. GST)

$10.56

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 179 unit(s), ready to ship from another location
Units
Per unit
1 - 24$9.60
25 - 49$9.45
50 - 99$9.22
100 - 499$8.99
500 +$7.40

*price indicative

RS Stock No.:
206-227
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Panel Mount Indicator

Voltage

2 V dc

Light Output Colour

Yellow

Current

20mA

Termination Type

Solder Tab

Bezel Style

Recessed

Bezel Colour

Silver

Length

23mm

Mount Hole Size

8 mm

COO (Country of Origin):
GB

RS Pro 8mm LED Indicators


Brought to you by RS Pro, a range of LED indicators. Each indicator has a compact and robust high quality build, complete with a solder tab termination. The relative ease of the installation process ensures these LED indicators are perfect for your application. With tri-colour options available, the possibilities are endless. Whether the intended application is a signal, warning or purely a display, there are choices to suit all outcomes. All models are highly reliable and excellent quality.

Features and Benefits


• 5 mm coloured diffused epoxy lens

• Various voltages

• Tri-colour options

• Longevity and low power consumption

• Bright chrome bezel

What is a tri-colour LED?


Tri-colour indicators include two different coloured LED's. As standard, the two LED's will shine symmetrically and output a light with the mixture of the two. The best way to understand the function would be similar to mixing paint. As an example red and green would make yellow, if the two LED's were red and green, the emitting light from the indicator would be a bright yellow.

What are the uses of an Indicator?


Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.

Why choose LED?


LED's have many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:

• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.

• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.

Do these LED Indicators come with suitable fixings?


As standard, each LED indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.

Related links