RS PRO Green Panel Mount Indicator, 130 V ac, IP67
- RS Stock No.:
- 205-252
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$35.26
(exc. GST)
$38.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $35.26 |
| 10 - 24 | $34.86 |
| 25 - 49 | $34.23 |
| 50 - 99 | $33.56 |
| 100 + | $32.93 |
*price indicative
- RS Stock No.:
- 205-252
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 130 V ac | |
| Light Output Colour | Green | |
| Current | 6mA | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 43.85mm | |
| Mount Hole Size | 12 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 130 V ac | ||
Light Output Colour Green | ||
Current 6mA | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 43.85mm | ||
Mount Hole Size 12 mm | ||
- COO (Country of Origin):
- GB
RS Pro 12 mm LED Indicators, Tab Termination
Brought to you by RS Pro, a high quality range of LED indicators. Each indicator has a compact and durable build, enhanced by their IP67 rating. Making them perfect for both indoor and outdoor harsh environments. Quick and easy installation is a primary feature of these indicators, each unit includes solder lug terminals for convenience. All models are highly reliable and excellent quality.
Features and Benefits
• 8 mm coloured diffused poly-carbonate lens
• Various voltages
• 14 mm bright satin chrome bezel, Prominent
• Sunlight viewable
• Longevity and low power consumption
What kind of protection do these indicators have?
Each model has excellent protection, highlighted by their IP67 rating. Although not fully waterproof, every indicator within this range is fully protected from dust and other small particles. It can also be fully immersed in water (up to 1 m depth) for a maximum of 30 minutes. It would depend on the application as to how this feature would be used, but the LED would continue to operate smoothly if the above guidelines are followed correctly.
Why choose LED?
LED's have many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Do these LED Indicators come with suitable fixings?
As standard, each LED indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.
Supplied with
fixing nut, washer and gasket.
Related links
- RS PRO Green Panel Mount Indicator 12mm Mounting Hole Size, IP67
- RS PRO Green Panel Mount Indicator 22mm Mounting Hole Size, IP67
- RS PRO Red Panel Mount Indicator 12mm Mounting Hole Size, IP67
- RS PRO Yellow Panel Mount Indicator 12mm Mounting Hole Size, IP67
- RS PRO Yellow Indicator 12mm Mounting Hole Size, IP67
- RS PRO Green Panel Mount Indicator 25 x 10mm Mounting Hole Size
- RS PRO Green Panel Mount Indicator 12mm Mounting Hole Size, IP67
- RS PRO Green Panel Mount Indicator 12mm Mounting Hole Size Solder Lug Termination, IP67
