RS PRO Red Panel Mount Indicator, 130V ac, 6mA, IP67, Prominent

Subtotal (1 unit)*

$22.43

(exc. GST)

$24.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.43

*price indicative

RS Stock No.:
205-246
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

130V ac

Product Type

Panel Mount Indicator

Light Output Colour

Red

Current

6mA

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Black

Length

43.85mm

Mount Hole Size

12 mm

COO (Country of Origin):
GB

RS Pro 12 mm LED Indicators, Tab Termination


Brought to you by RS Pro, a high quality range of LED indicators. Each indicator has a compact and durable build, enhanced by their IP67 rating. Making them perfect for both indoor and outdoor harsh environments. Quick and easy installation is a primary feature of these indicators, each unit includes solder lug terminals for convenience. All models are highly reliable and excellent quality.

Features and Benefits


• 8 mm coloured diffused poly-carbonate lens

• Various voltages

• 14 mm bright satin chrome bezel, Prominent

• Sunlight viewable

• Longevity and low power consumption

What kind of protection do these indicators have?


Each model has excellent protection, highlighted by their IP67 rating. Although not fully waterproof, every indicator within this range is fully protected from dust and other small particles. It can also be fully immersed in water (up to 1 m depth) for a maximum of 30 minutes. It would depend on the application as to how this feature would be used, but the LED would continue to operate smoothly if the above guidelines are followed correctly.

Why choose LED?


LED's have many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:

• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.

• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.

Do these LED Indicators come with suitable fixings?


As standard, each LED indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.

Supplied with

fixing nut, washer and gasket.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy