RS PRO Green Panel Mount Indicator, 110V ac, 6mA, Solder Tab Termination, Prominent

Get a bulk buy discount

Add 10 more to save $11.10

View bulk pricing options

Subtotal (1 unit)*

$21.98

(exc. GST)

$24.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$21.98-
10 - 24$20.87$11.10
25 - 49$19.84$53.50
50 - 249$18.87$155.50
250 +$17.93$1,012.50

*price indicative

RS Stock No.:
205-224
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

110V ac

Product Type

Panel Mount Indicator

Light Output Colour

Green

Current

6mA

Termination Type

Solder Tab

Bezel Style

Prominent

Bezel Colour

Silver

Length

40mm

Mount Hole Size

8 mm

COO (Country of Origin):
GB

RS Pro 8mm LED Indicators


Brought to you by RS Pro, a range of high quality indicators. These LED indicators are an excellent solution to applications which require a signal or warning light. The build quality and reliability of each indicator and LED provides a high level of brightness and longevity at low level consumption. The body of these indicators available include a convenient solder lug, meaning they can be terminated through a quick and easy installation for your application.

Features and Benefits


• 5 mm coloured diffused epoxy lens

• LED Colours available include: Red, Green and Yellow

• Solder tab terminals for quick installation

• Both black satin and black chrome brass bezels are available

• 2.8 mm x 0.8 mm terminals

• Various voltage ratings

What are the uses of an Indicator?


Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals. The LED's included within the equipment itself are reliable and excellent quality.

Why choose LED?


LED's have many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:

• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.

• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this would not apply if the LED indicator is being used as a circuit board signal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy