RS PRO Yellow Panel Mount Indicator, 230V ac, 3mA, Prominent
- RS Stock No.:
- 204-287
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.26
(exc. GST)
$24.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 352 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 21 December 2026
- Plus 300 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $22.26 |
| 10 - 24 | $21.88 |
| 25 - 49 | $21.31 |
| 50 - 99 | $20.73 |
| 100 + | $20.24 |
*price indicative
- RS Stock No.:
- 204-287
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 230V ac | |
| Light Output Colour | Yellow | |
| Current | 3mA | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 40mm | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 230V ac | ||
Light Output Colour Yellow | ||
Current 3mA | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 40mm | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- GB
RS Pro 8mm LED Indicators
Brought to you by RS Pro, a range of high quality indicators. These LED indicators are an excellent solution to applications which require a signal or warning light. The build quality and reliability of each indicator and LED provides a high level of brightness and longevity at low level consumption. The body of these indicators available include a convenient solder lug, meaning they can be terminated through a quick and easy installation for your application.
Features and Benefits
• 5 mm coloured diffused epoxy lens
• LED Colours available include: Red, Green and Yellow
• Solder tab terminals for quick installation
• Both black satin and black chrome brass bezels are available
• 2.8 mm x 0.8 mm terminals
• Various voltage ratings
What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals. The LED's included within the equipment itself are reliable and excellent quality.
Why choose LED?
LED's have many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this would not apply if the LED indicator is being used as a circuit board signal.
Related links
- RS PRO Yellow Panel Mount Indicator, 230V ac
- RS PRO Yellow Panel Mount Indicator, 230V ac Panel Mount
- RS PRO Yellow Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO Yellow Panel Mount Indicator IP67
- RS PRO White Panel Mount Indicator, 230V ac
- RS PRO White Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO Red Panel Mount Indicator, 230V ac
- RS PRO Red Panel Mount Indicator Solder Tab Termination, IP67
