CML Innovative Technologies LED, Red Panel LED PL06SL Series, 6 mm, Wire Termination, IP67 24V

Subtotal (1 unit)*

$23.14

(exc. GST)

$25.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.14

*price indicative

RS Stock No.:
188-742
Mfr. Part No.:
PL06SL013
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel LED

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED

LED Colour

Red

Terminal Type

Wire

IP Rating

IP67

Viewing Angle

140 °

Mount Hole Size

6 mm

Maximum Supply Voltage

24V

Input Voltage Type

AC/DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

400mcd

Standards/Approvals

REACH SVHC, RoHS, CE/UKCA

Length

234.5mm

Series

PL06SL

COO (Country of Origin):
CN
The CML Innovative Technologies 6mm Stainless Steel Panel Lights are designed for durability and versatility, featuring optical data applicable to the LED component at 25ºC and 20mA. The bezel is constructed from stainless steel 304, while the housing is made of PA6, ensuring robust performance. With a wire gauge of 24 AWG and operate on both AC and DC currents, with a current rating of ≤ 20mA, making them an excellent choice for a variety of applications.

RoHS compliant

REACH SVHC compliant

IP67 protection rated

Average LED life of 50000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy