CML Innovative Technologies LED, Green Panel LED PL22SL Series, 22 mm, Wire Termination, IP67 12V

Subtotal (1 unit)*

$53.11

(exc. GST)

$58.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.11

*price indicative

RS Stock No.:
188-705
Mfr. Part No.:
PL22SL122
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel LED

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED

LED Colour

Green

Terminal Type

Wire

IP Rating

IP67

Viewing Angle

110 °

Mount Hole Size

22 mm

Maximum Supply Voltage

12V

Input Voltage Type

AC/DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

1800mcd

Standards/Approvals

RoHS, REACH SVHC, CE/UKCA

Length

232.2mm

Series

PL22SL

COO (Country of Origin):
CN
The CML Innovative Technologies 22mm Stainless Steel Panel Lights are optimized for LED components at 25°C and 20mA. They feature a durable bezel made from Stainless Steel 304 and a housing constructed of PA6. With a 24 AWG wire gauge, these lights are compatible with both AC and DC operating currents, providing versatile and reliable performance for a variety of applications.

RoHS compliant

REACH SVHC compliant

IP67 protection rated

Average LED life of 50000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy