CML Innovative Technologies LED Lead, Red, Green Panel Mount Indicator 1904XX0XWE Series, 8 mm, Wire Termination 12V dc
- RS Stock No.:
- 188-656
- Mfr. Part No.:
- 19040204WE
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
$16.60
(exc. GST)
$18.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.60 |
*price indicative
- RS Stock No.:
- 188-656
- Mfr. Part No.:
- 19040204WE
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 2 | |
| Maximum Forward Current | 25mA | |
| Sub Type | LED Lead | |
| Terminal Type | Wire | |
| LED Colour | Red, Green | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 12V dc | |
| Multicolour/Single Colour | Multicolour | |
| Length | 202.5mm | |
| Standards/Approvals | REACH SVHC, RoHS EU Directive 2011/65/EU | |
| Series | 1904XX0XWE | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 2 | ||
Maximum Forward Current 25mA | ||
Sub Type LED Lead | ||
Terminal Type Wire | ||
LED Colour Red, Green | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 12V dc | ||
Multicolour/Single Colour Multicolour | ||
Length 202.5mm | ||
Standards/Approvals REACH SVHC, RoHS EU Directive 2011/65/EU | ||
Series 1904XX0XWE | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies LED Panel Mount Indicators with M8 sized and featuring prominent leads. These indicators are high quality Indicators in terms of cost and quality, the perfect alternative to traditional pilot lights with incandescent signal lamp.
IP67 protection rated
UL recognized
VDE certified versions
REACH SVHC compliant
Related links
- CML Innovative Technologies 1904XX0XWE Series LED Lead Green Panel Mount Indicator
- CML Innovative Technologies 1904XX0XWE Series LED Lead Wire Termination 12V dc 16 mA, 8 mm
- CML Innovative Technologies 1904XX0XWE Series LED Lead Wire Termination 24V dc 22 mA, 8 mm
- CML Innovative Technologies 1904XX0XWE Series LED Lead Wire Termination 12V dc 16 mA, 8 mm
- CML Innovative Technologies 1904XX0XWE Series LED Lead Wire Termination 12V dc 16 mA, 8 mm
- CML Innovative Technologies 1904XX0XWE Series LED Lead Wire Termination 24V dc 22 mA, 8 mm
- CML Innovative Technologies 1904XX0XWE Series LED Lead Wire Termination 24V dc 20 mA, 8 mm
- CML Innovative Technologies 1906XX0XWE Series LED Lead Wire Termination 24V dc 56 mA, 8 mm
