CML Innovative Technologies LED, Green, Red Panel LED PL12SL Series, 12 mm, Wire Termination, IP67 24V
- RS Stock No.:
- 188-637
- Mfr. Part No.:
- PL12SL183
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
$37.07
(exc. GST)
$40.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.07 |
*price indicative
- RS Stock No.:
- 188-637
- Mfr. Part No.:
- PL12SL183
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel LED | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Green, Red | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 12V | |
| Viewing Angle | 110 °, 140° | |
| Mount Hole Size | 12 mm | |
| Maximum Supply Voltage | 24V | |
| Multicolour/Single Colour | Multicolour | |
| Standards/Approvals | RoHS, REACH SVHC, CE/UKCA | |
| Length | 237.2mm | |
| Series | PL12SL | |
| Lens Finish | Prom, Round | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel LED | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Green, Red | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Minimum Supply Voltage 12V | ||
Viewing Angle 110 °, 140° | ||
Mount Hole Size 12 mm | ||
Maximum Supply Voltage 24V | ||
Multicolour/Single Colour Multicolour | ||
Standards/Approvals RoHS, REACH SVHC, CE/UKCA | ||
Length 237.2mm | ||
Series PL12SL | ||
Lens Finish Prom, Round | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies 12mm Stainless Steel Panel Lights are designed for optimal performance with LED components at 25°C and 20mA. The bezel is made from durable Stainless Steel 304, while the housing is constructed from PA6. Featuring a 28 AWG wire gauge, these lights are compatible with both AC and DC operating currents and have a current rating of ≤ 20mA.
RoHS compliant
REACH SVHC compliant
IP67 protection rated
Average LED life of 50000 hours
Related links
- CML Innovative Technologies PL12SL Series Stainless Steel Panel Light Red Panel LED
- CML Innovative Technologies PL12SL Series Stainless Steel Panel Light Wire Termination 24V 20 mA
- CML Innovative Technologies PL12SL Series Stainless Steel Panel Light Wire Termination 24V 20 mA,
- CML Innovative Technologies PL12SL Series Stainless Steel Panel Light Red Panel LED
- CML Innovative Technologies PL12SL Series Stainless Steel Panel Light Wire Termination 24V 20 mA,
- CML Innovative Technologies PL12SL Series Stainless Steel Panel Light Wire Termination 24V 20 mA
- CML Innovative Technologies PL12SL Series Stainless Steel Panel Light Wire Termination 12V 20 mA
- CML Innovative Technologies PL12SL Series Stainless Steel Panel Light Wire Termination 110V 20 mA
