CML Innovative Technologies LED, Blue Panel LED PL12SL Series, 12 mm, Wire Termination, IP67 110V

Subtotal (1 unit)*

$19.36

(exc. GST)

$21.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.36

*price indicative

RS Stock No.:
188-626
Mfr. Part No.:
PL12SL055
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel LED

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED

Terminal Type

Wire

LED Colour

Blue

IP Rating

IP67

Viewing Angle

130 °

Mount Hole Size

12 mm

Maximum Supply Voltage

110V

Input Voltage Type

AC/DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

500mcd

Standards/Approvals

RoHS, REACH SVHC, CE/UKCA

Length

234.9mm

Series

PL12SL

COO (Country of Origin):
CN
The CML Innovative Technologies 12mm Stainless Steel Panel Lights feature optical data optimized for LED components at 25°C and 20mA, available in a Red/Green variant that illuminates based on the polarity of the black wire. The bezel is constructed from durable Stainless Steel 304, while the housing is made of PA6. With a wire gauge of 24 AWG, these lights operate on both AC and DC currents and a current rating of ≤ 20mA.

RoHS compliant

REACH SVHC compliant

IP67 protection rated

Average LED life of 50000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy