CML Innovative Technologies LED, Green, Red Panel LED PL22SL Series, 22 mm, Wire Termination, IP67 12V

Subtotal (1 unit)*

$60.47

(exc. GST)

$66.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.47

*price indicative

RS Stock No.:
188-577
Mfr. Part No.:
PL22SL092
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel LED

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED

LED Colour

Green, Red

Terminal Type

Wire

IP Rating

IP67

Mount Hole Size

22 mm

Viewing Angle

25 °

Maximum Supply Voltage

12V

Multicolour/Single Colour

Multicolour

Input Voltage Type

AC/DC

Length

228.55mm

Standards/Approvals

REACH SVHC, CE/ UKCA, RoHS

Series

PL22SL

COO (Country of Origin):
CN
The CML Innovative Technologies 22mm Stainless Steel Panel Lights are designed with optical data suitable for LED components at 25°C and 20mA. They feature a robust bezel made from Stainless Steel 304 and a housing constructed of PA6. With a 24 AWG wire gauge, these lights are compatible with both AC and DC operating currents, ensuring versatile and reliable performance in various applications.

RoHS compliant

REACH SVHC compliant

IP67 protection rated

Average LED life of 50000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy