CML Innovative Technologies LED, Green Panel LED PL19SL Series, 19 mm, Wire Termination, IP67 24V

Subtotal (1 unit)*

$46.28

(exc. GST)

$50.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.28

*price indicative

RS Stock No.:
188-576
Mfr. Part No.:
PL19SL123
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel LED

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED

LED Colour

Green

Terminal Type

Wire

IP Rating

IP67

Mount Hole Size

19 mm

Viewing Angle

110 °

Maximum Supply Voltage

24V

Multicolour/Single Colour

Single Colour

Input Voltage Type

AC/DC

Luminous Intensity

1800mcd

Length

232mm

Standards/Approvals

REACH SVHC, RoHS, CE/UKCA

Series

PL19SL

COO (Country of Origin):
CN
The CML Innovative Technologies 19mm Stainless Steel Panel Lights are optimized for LED components at 25°C and 20mA, featuring a durable bezel made from Stainless Steel 304 and a housing constructed of PA6. With a 24 AWG wire gauge, they are compatible with both AC and DC operating currents, ensuring versatility and reliable performance for various applications.

RoHS compliant

REACH SVHC compliant

IP67 protection rated

Average LED life of 50000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy