CML Innovative Technologies LED, Red Panel LED PL19SL Series, 19 mm, Wire Termination, IP67 12V
- RS Stock No.:
- 188-570
- Mfr. Part No.:
- PL19SL112
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
$46.28
(exc. GST)
$50.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.28 |
*price indicative
- RS Stock No.:
- 188-570
- Mfr. Part No.:
- PL19SL112
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel LED | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| Terminal Type | Wire | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Viewing Angle | 110 ° | |
| Mount Hole Size | 19 mm | |
| Maximum Supply Voltage | 12V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC/DC | |
| Luminous Intensity | 970mcd | |
| Standards/Approvals | REACH SVHC, RoHS, CE/UKCA | |
| Length | 232mm | |
| Series | PL19SL | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel LED | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
Terminal Type Wire | ||
LED Colour Red | ||
IP Rating IP67 | ||
Viewing Angle 110 ° | ||
Mount Hole Size 19 mm | ||
Maximum Supply Voltage 12V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC/DC | ||
Luminous Intensity 970mcd | ||
Standards/Approvals REACH SVHC, RoHS, CE/UKCA | ||
Length 232mm | ||
Series PL19SL | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies 19mm Stainless Steel Panel Lights are optimized for LED components at 25°C and 20mA, featuring a durable bezel made from Stainless Steel 304 and a housing constructed of PA6. With a 24 AWG wire gauge, they are compatible with both AC and DC operating currents, ensuring versatility and reliable performance for various applications.
RoHS compliant
REACH SVHC compliant
IP67 protection rated
Average LED life of 50000 hours
Related links
- CML Innovative Technologies PL19SL Series Stainless Steel Panel Light Wire Termination 12V 20 mA
- CML Innovative Technologies PL19SL Series Stainless Steel Panel Light Green Panel LED
- CML Innovative Technologies PL19SL Series Stainless Steel Panel Light Wire Termination 12V 20 mA
- CML Innovative Technologies PL19SL Series Stainless Steel Panel Light Red Panel LED
- CML Innovative Technologies PL19SL Series Stainless Steel Panel Light Wire Termination 12V 20 mA,
- CML Innovative Technologies PL19SL Series Stainless Steel Panel Light Wire Termination 12V 20 mA,
- CML Innovative Technologies PL19SL Series Stainless Steel Panel Light Wire Termination 240V 20 mA
- CML Innovative Technologies PL19SL Series Stainless Steel Panel Light Wire Termination 24V 20 mA
