CML Innovative Technologies LED, White Panel LED PL10SL Series, 10 mm, Wire Termination, IP67 12V

Subtotal (1 unit)*

$31.93

(exc. GST)

$35.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.93

*price indicative

RS Stock No.:
187-224
Mfr. Part No.:
PL10SL062
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel LED

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED

Terminal Type

Wire

LED Colour

White

IP Rating

IP67

Viewing Angle

140 °

Mount Hole Size

10 mm

Maximum Supply Voltage

12V

Input Voltage Type

AC/DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

600mcd

Standards/Approvals

REACH SVHC, RoHS, CE/UKCA

Length

170.9mm

Series

PL10SL

COO (Country of Origin):
CN
The CML Innovative Technologies 10mm Stainless Steel Panel Lights feature an optical design optimized for LED components at 25°C and 20mA. The bezel is crafted from durable Stainless Steel 304, while the housing is made of PA6. The lights utilize a 24 AWG wire gauge. They are suitable for both AC and DC operating currents, with a current rating of ≤ 20mA.

RoHS compliant

REACH SVHC compliant

IP67 protection rated

Average LED life of 50000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy