CML Innovative Technologies LED, White Panel LED PL10SL Series, 10 mm, Wire Termination, IP67 240V

Subtotal (1 unit)*

$31.19

(exc. GST)

$34.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.19

*price indicative

RS Stock No.:
187-218
Mfr. Part No.:
PL10SL166
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel LED

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED

Terminal Type

Wire

LED Colour

White

IP Rating

IP67

Mount Hole Size

10 mm

Viewing Angle

140 °

Maximum Supply Voltage

240V

Input Voltage Type

AC/DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

1000mcd

Standards/Approvals

REACH SVHC, CE/UKCA, RoHS

Length

173.7mm

Series

PL10SL

COO (Country of Origin):
CN
The CML Innovative Technologies 10mm Stainless Steel Panel Lights feature an optical design optimized for LED components at 25°C and 20mA. The bezel is crafted from durable Stainless Steel 304, while the housing is made of PA6. The lights utilize a 24 AWG wire gauge. They are suitable for both AC and DC operating currents, with a current rating of ≤ 20mA.

RoHS compliant

REACH SVHC compliant

IP67 protection rated

Average LED life of 50000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy