CML Innovative Technologies LED, Red Panel LED PL08SL Series, 8 mm, Wire Termination, IP67 240V

Subtotal (1 unit)*

$28.47

(exc. GST)

$31.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.47

*price indicative

RS Stock No.:
187-193
Mfr. Part No.:
PL08SL116
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel LED

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED

Terminal Type

Wire

LED Colour

Red

IP Rating

IP67

Mount Hole Size

8 mm

Viewing Angle

140 °

Maximum Supply Voltage

240V

Input Voltage Type

AC/DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

1000mcd

Standards/Approvals

RoHS, REACH SVHC, CE/UKCA

Length

234.2mm

Series

PL08SL

COO (Country of Origin):
CN
The CML Innovative Technologies 8mm Stainless Steel Panel Lights feature an optical data applicable to the LED component at 25ºC and 20mA. The body is constructed from durable stainless steel 304 for the bezel, while the housing is made of PA6, ensuring robustness. With a 24 AWG wire gauge, these lights are designed for easy installation and can operate on both AC and DC currents, with a current rating of ≤ 20mA, making them versatile for various applications.

RoHS compliant

REACH SVHC compliant

IP67 protection rated

Average LED life of 50000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy