CML Innovative Technologies LED, White Panel LED PL08SL Series, 8 mm, Wire Termination, IP67 110V
- RS Stock No.:
- 187-192
- Mfr. Part No.:
- PL08SL165
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
$27.76
(exc. GST)
$30.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $27.76 |
*price indicative
- RS Stock No.:
- 187-192
- Mfr. Part No.:
- PL08SL165
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel LED | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | White | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Viewing Angle | 140 ° | |
| Maximum Supply Voltage | 110V | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 1000mcd | |
| Standards/Approvals | CE/UKCA, RoHS, REACH SVHC | |
| Length | 234.2mm | |
| Series | PL08SL | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel LED | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour White | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
Viewing Angle 140 ° | ||
Maximum Supply Voltage 110V | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 1000mcd | ||
Standards/Approvals CE/UKCA, RoHS, REACH SVHC | ||
Length 234.2mm | ||
Series PL08SL | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies 8mm Stainless Steel Panel Lights feature an optical data applicable to the LED component at 25ºC and 20mA. The body is constructed from durable stainless steel 304 for the bezel, while the housing is made of PA6, ensuring robustness. With a 24 AWG wire gauge, these lights are designed for easy installation and can operate on both AC and DC currents, with a current rating of ≤ 20mA, making them versatile for various applications.
RoHS compliant
REACH SVHC compliant
IP67 protection rated
Average LED life of 50000 hours
Related links
- CML Innovative Technologies PL08SL Series Stainless Steel Panel Light Wire Termination 110V 20 mA,
- CML Innovative Technologies PL08SL Series Stainless Steel Panel Light Wire Termination 110V 20 mA,
- CML Innovative Technologies PL08SL Series Stainless Steel Panel Light Wire Termination 110V 20 mA,
- CML Innovative Technologies PL08SL Series Stainless Steel Panel Light Wire Termination 110V 20 mA
- CML Innovative Technologies PL08SL Series Stainless Steel Panel Light Wire Termination 24V 20 mA,
- CML Innovative Technologies PL08SL Series Stainless Steel Panel Light Wire Termination 12V 20 mA,
- CML Innovative Technologies PL08SL Series Stainless Steel Panel Light Wire Termination 240V 20 mA,
- CML Innovative Technologies PL22SL Series Stainless Steel Panel Light Wire Termination 110V 20 mA,
