CML Innovative Technologies LED, Red Panel LED PL14SL Series, 14 mm, Wire Termination, IP67 24V
- RS Stock No.:
- 186-998
- Mfr. Part No.:
- PL14SL113
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
$39.69
(exc. GST)
$43.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.69 |
*price indicative
- RS Stock No.:
- 186-998
- Mfr. Part No.:
- PL14SL113
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel LED | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Red | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Viewing Angle | 110 ° | |
| Mount Hole Size | 14 mm | |
| Maximum Supply Voltage | 24V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC/DC | |
| Luminous Intensity | 475mcd | |
| Standards/Approvals | CE/UKCA, RoHS, REACH SVHC | |
| Length | 237mm | |
| Series | PL14SL | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel LED | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Red | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Viewing Angle 110 ° | ||
Mount Hole Size 14 mm | ||
Maximum Supply Voltage 24V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC/DC | ||
Luminous Intensity 475mcd | ||
Standards/Approvals CE/UKCA, RoHS, REACH SVHC | ||
Length 237mm | ||
Series PL14SL | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies 14mm Stainless Steel Panel Lights feature optical data optimized for LED components at 25°C and 20mA. The bezel is constructed from durable Stainless Steel 304, and the housing is made from PA6. Utilizing a 24 AWG wire gauge, these lights are compatible with both AC and DC operating currents.
RoHS compliant
REACH SVHC compliant
IP67 protection rated
Average LED life of 50000 hours
Related links
- CML Innovative Technologies PL14SL Series Stainless Steel Panel Light Wire Termination 24V 20 mA
- CML Innovative Technologies PL14SL Series Stainless Steel Panel Light Green Panel LED
- CML Innovative Technologies PL14SL Series Stainless Steel Panel Light Wire Termination 24V 20 mA
- CML Innovative Technologies PL14SL Series Stainless Steel Panel Light Wire Termination 12V 20 mA
- CML Innovative Technologies PL14SL Series Stainless Steel Panel Light Wire Termination 240V 20 mA
- CML Innovative Technologies PL14SL Series Stainless Steel Panel Light Wire Termination 110V 20 mA
- CML Innovative Technologies PL14SL Series Stainless Steel Panel Light Wire Termination 24V 20 mA,
- CML Innovative Technologies PL14SL Series Stainless Steel Panel Light Wire Termination 24V 20 mA,
