HOBUT Meter Scale (0/80A) for 80/5A CT For Use With Ammeter
- RS Stock No.:
- 533-0693
- Mfr. Part No.:
- D96 DIAL 0/80A
- Brand:
- HOBUT
Get a bulk buy discount
Add 5 more to save $0.35
View bulk pricing optionsSubtotal (1 unit)*
$3.81
(exc. GST)
$4.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $3.81 | - |
| 5 - 9 | $3.74 | $0.35 |
| 10 + | $3.67 | $1.40 |
*price indicative
- RS Stock No.:
- 533-0693
- Mfr. Part No.:
- D96 DIAL 0/80A
- Brand:
- HOBUT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Product Type | Panel Meter Accessory | |
| Accessory Type | Meter Scale (0/80A) for 80/5A CT | |
| For Use With | Ammeter | |
| Series | D96 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Product Type Panel Meter Accessory | ||
Accessory Type Meter Scale (0/80A) for 80/5A CT | ||
For Use With Ammeter | ||
Series D96 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Scales for DIN Standard Meters
Panel meter scales suitable for DIN-standard 72 mm and 96 mm CT operated moving iron ammeters.
Scales are available for both standard and overload meters.
Related links
- HOBUT Meter Scale (0/800A) for 800/5A CT For Use With Ammeter
- HOBUT Meter Scale (0/120A) for 120/5A CT For Use With Ammeter
- HOBUT Meter Scale (0/300A) for 300/5A CT For Use With Ammeter
- HOBUT Meter Scale (0/3A) for 3/5A CT For Use With Ammeter
- HOBUT Meter Scale (0/600A) for 600/5A CT For Use With Ammeter
- HOBUT Meter Scale For Use With Ammeter
- HOBUT Meter Scale (0/1600A) for 1600/5A CT For Use With Ammeter
- HOBUT Meter Scale (0/200A) for 200/5A CT For Use With Ammeter
