Legrand Meter Scale For Use With Analogue Ammeter
- RS Stock No.:
- 266-0229
- Mfr. Part No.:
- 0 146 17
- Brand:
- Legrand
Subtotal (1 unit)*
$46.14
(exc. GST)
$50.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.14 |
*price indicative
- RS Stock No.:
- 266-0229
- Mfr. Part No.:
- 0 146 17
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Measuring Element | |
| Accessory Type | Meter Scale | |
| For Use With | Analogue Ammeter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Measuring Element | ||
Accessory Type Meter Scale | ||
For Use With Analogue Ammeter | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Legrand measurement dials for an analogue ammeter are used to measure the current of an electrical circuit to be installed on a cabinet door. 1 dial for round barrels and 1 dial for square barrels.
For analogue ammeters for door measurement
Display from 0A to 300A
Related links
- Legrand Meter Scale For Use With Analogue Ammeter
- Sifam Tinsley Meter Scale For Use With 96 x 96 Analogue Panel Ammeter
- Sifam Tinsley Meter Scale For Use With 72 x 72 Analogue Panel Ammeter
- Sifam Tinsley Meter Scale For Use With 48 x 48 Analogue Panel Ammeter
- HOBUT Meter Scale For Use With Ammeter
- HOBUT Meter Scale (0/200A) for 200/5A CT For Use With Ammeter
- RS PRO Meter Scale for use with 96 x 96 Analogue Panel Ammeter
- RS PRO Meter Scale for use with 96 x 96 Analogue Panel Ammeter
