Omron Flange For Use With H7E Series
- RS Stock No.:
- 265-1024
- Mfr. Part No.:
- Y92F-77B
- Brand:
- Omron
Subtotal (1 unit)*
$13.25
(exc. GST)
$14.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.25 |
*price indicative
- RS Stock No.:
- 265-1024
- Mfr. Part No.:
- Y92F-77B
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Mounting Adapter | |
| Accessory Type | Flange | |
| For Use With | H7E Series | |
| Standards/Approvals | CSA, UL, CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Mounting Adapter | ||
Accessory Type Flange | ||
For Use With H7E Series | ||
Standards/Approvals CSA, UL, CE | ||
- COO (Country of Origin):
- JP
The Omron flush panel mounting adapter for H3YN timer with 48.8 mm cut out length.
Rectangular shape
Cut out length 48.8 mm
Cut out width 24.8 mm
Hook engage with rear panel
Related links
- Omron Flange For Use With H3Y Series
- Omron Adapter For Use With H3YN Series
- Omron Adapter For Use With H3CR-G Series H3CR-H Series, H3CR-A Series
- Omron For Use With Communications
- Omron 8-Pin Socket For Use With Y92F-30
- Omron DIN Rail Mounting Kit for use with Rotary Positioner, Y92F Series
- Omron H7E Series Flush Timer Relay 0 to 999999.9 h, SPDT Switch Configuration
- Panel Meter Accessories
