Subtotal (1 unit)*
$224.89
(exc. GST)
$247.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.89 |
*price indicative
- RS Stock No.:
- 252-6996
- Mfr. Part No.:
- Y92A-49N
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| For Use With | DIN 48 x 96 mm | |
| Standards/Approvals | CE, CSA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Cover | ||
Product Type Cover | ||
For Use With DIN 48 x 96 mm | ||
Standards/Approvals CE, CSA | ||
The Omron watertight cover for DIN has 48 x 96 mm size with IP66 degree of protection.
Plastic material
Related links
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter for Voltage 48 mm x 96 mm
- Baumer NE1218 LED Display Digital Panel Multifunction Meter for Speed 48 mm x 96 mm
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter, 48 mm x 96 mm
- WIKA Model DI10 LED Digital Panel Multifunction Meter for Current, 48 mm x 96 mm
- Baumer PA418 LED Digital Panel Multifunction Meter for AC Current 48 mm x 96 mm
- Omron LCD Digital Panel Multifunction Meter for Frequency, 48 mm x 96 mm
- Omron K3HB LCD Digital Panel Multifunction Meter for Voltage 48 mm x 96 mm
- Omron K3MA LCD Digital Panel Multifunction Meter for Frequency, 48 mm x 96 mm
