Murata Panel Mount Bezel Assembly For Use With DMS 30, DMS40
- RS Stock No.:
- 230-7935
- Mfr. Part No.:
- DMS-BZL1-C
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$8.11
(exc. GST)
$8.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $8.11 | - |
| 3 + | $7.91 | 2% |
*price indicative
- RS Stock No.:
- 230-7935
- Mfr. Part No.:
- DMS-BZL1-C
- Brand:
- Murata
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
| Brand | Murata | |
| Accessory Type | Panel Mount Bezel Assembly | |
| Product Type | DIN Rail Mounting Frame | |
| For Use With | DMS 30, DMS40 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Accessory Type Panel Mount Bezel Assembly | ||
Product Type DIN Rail Mounting Frame | ||
For Use With DMS 30, DMS40 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Murata DMS series panel mount bezel assembly. Bezel assemblies provide a secure, cosmetically pleasing method for panel mounting all DMS- 20, DMS-30, and DMS-40 digital panel meters. All four bezels are made from rugged, black ABS plastic and are supp
Max. Panel Thickness*: 0.090(2.29) with supplied screws
Operating Temperature: –40 to +75°C
Related links
- Murata Panel Mount Bezel Assembly For Use With DMS 30, DMS40
- Murata Panel Mount Bezel Assembly For Use With DMS20
- Murata Power Solutions DMS-BZL1-C Screen Bezel for DMS Meters 32.3 mm 64.8 mm
- Murata Power Solutions Multipurpose Application Board For Use With DMS-30 to 40 Series
- Murata Power Solutions DMS-BZL4-C Screen Bezel for DMS-40 digital panel meters DMS-20 32.5 mm 46.4 mm
- Murata Power Solutions DMS-20PC-FM LED Digital Panel Multifunction Meter for Frequency, 21.3 mm x 33.9 mm
- Murata Power Solutions LCD Digital Panel Multifunction Meter for DC Current, 21.29 mm x 33.93 mm
- Murata LED Digital Panel Multi-Function Meter for Current, 22.1mm x 36.22mm