ABB Connector Set For Use With CMS Series Circuit Monitoring System
- RS Stock No.:
- 176-9389
- Mfr. Part No.:
- 2CCA880145R0001 CMS-820
- Brand:
- ABB
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$95.30
(exc. GST)
$104.83
(inc. GST)
Units | Per unit |
---|---|
1 + | $95.30 |
- RS Stock No.:
- 176-9389
- Mfr. Part No.:
- 2CCA880145R0001 CMS-820
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
ABB Connector Set, 230/400V AC Rated Operational Voltage, 24g Weight - CMS Series - 2CCA880145R0001 CMS-820
Need a trusty middleman to link your equipment to an energy management system? Choose this connector set from ABB. It consists of two parts that latch onto a flat cable with just a little bit of pressure, giving you a reliable link with minimal effort. With a 230/400V rated operational voltage, this piece of kit fits the bill for low-voltage applications. It's designed for use with the CMS range, which contains devices for AC and DC branch monitoring.
Features & Benefits
Light weight of 24g means it's simple to handle during installation and puts minimal strain on your equipment
Safe to use in challenging settings, thanks to a -25°C to +70°C operating temperature range
Integration with equipment is plug-and-play and doesn't need complex tools, saving time and hassle
Safe to use in challenging settings, thanks to a -25°C to +70°C operating temperature range
Integration with equipment is plug-and-play and doesn't need complex tools, saving time and hassle
Applications
Robotics and automation systems
Automotive industry
Process and packaging facilities
Automotive industry
Process and packaging facilities
How do I fit the cable to the connector?
As this connector is an insulation-displacement type, you clamp it onto a cable without stripping the jacket, so it's quick and easy to set up.
Specifications
Attribute | Value |
---|---|
Accessory Type | Connector Set |
For Use With | CMS Series Circuit Monitoring System |
Related links
- ABB Sensor For Use With CMS Series Circuit Monitoring System
- ABB Flate Cable For Use With CMS Series Circuit Monitoring System
- ABB Open Core Sensor For Use With Circuit Monitoring System
- ABB Open Core Sensor For Use With Circuit Monitoring System, Pro M L Type
- ABB CMS Series Solid Core Current Sensor, 0.1 → 80A Input, 690 V
- ABB CMS Series Solid Core Current Sensor, 0.1 → 20A Input, 690 V
- ABB CMS Series Solid Core Current Sensor, 0.1 → 40A Input, 690 V
- ABB CMS Series Current Transformer, 80A Input, 80:1, 10mm Bore,...