Tele Socket For Use With RT Series Industrial Relay
- RS Stock No.:
- 123-9741
- Mfr. Part No.:
- PF-113BE
- Brand:
- Tele
Subtotal (1 unit)*
$14.25
(exc. GST)
$15.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.25 |
*price indicative
- RS Stock No.:
- 123-9741
- Mfr. Part No.:
- PF-113BE
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Accessory Type | Socket | |
| Product Type | Socket | |
| For Use With | RT Series Industrial Relay | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Accessory Type Socket | ||
Product Type Socket | ||
For Use With RT Series Industrial Relay | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AT
R11X Socket Accessory
R11X Socket for use with KAPPA series 11-pin time delay relays.
Features and Benefits
• Mounts relay onto DIN Rail
• Use of retaining clips is possible
• Self-extinguishing housing, IP20 protected
Related links
- Finder 97 Rail Relay Socket, for use with 46 Series Miniature Industrial Relay
- Finder 34 Series Industrial Relay DIN Rail Mount
- Finder 34 Series Industrial Relay PCB Mount, 400 V ac Load
- Omron G3VM Series Industrial Relay Surface Mount, 60 V Load
- TE Connectivity RT Series Interface Relay 230V ac Coil, SPDT
- TE Connectivity RT Series Interface Relay 24V ac Coil, SPDT
- TE Connectivity RT Series Interface Relay 230V ac Coil, DPDT
- TE Connectivity RT Series Interface Relay 115V ac Coil, SPDT
