ifm electronic Adapter For Use With Relay
- RS Stock No.:
- 723-188
- Mfr. Part No.:
- DP1603
- Brand:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
$213.33
(exc. GST)
$234.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.33 |
*price indicative
- RS Stock No.:
- 723-188
- Mfr. Part No.:
- DP1603
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Relay | |
| Series | DP16 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Relay | ||
Series DP16 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The IFM electronic Relay Adapter is designed to provide reliable switching solutions in a Compact form. This device features two normally open relay outputs and accommodates two digital inputs, making it Ideal for automation and control applications. Engineered to operate within a broad voltage range, it supports both DC and AC power, ensuring versatility across various settings. The unit's robust construction meets IP67 protection standards, making it suitable for demanding environments. Built to withstand extreme temperatures, it performs optimally from -25°C to 60°C, while also maintaining functionality at significant altitudes up to 4000m. With comprehensive electrical connectivity options and a lightweight design, this relay adapter is an essential component for enhanced system performance.
Compact dimensions of 63 x 30 x 24 mm ensure space efficiency in installations
Offers both normally open relay outputs and digital inputs for flexible configuration
Designed for ambient temperatures from -25°C to 60°C, suitable for various conditions
Achieves IP67 rating for Durable protection against dust and water ingress
Maximum current load of 1000 mA per output allows substantial operational capacity
Related links
- ifm electronic Adapter For Use With Relay
- ifm electronic Monitoring Relay For Use With Rotational Speed Sensors
- ifm electronic DIN EN 10357 Standard
- Omron Adapter For Use With H3YN Series
- ifm electronic Adapter for Use with Types MKT (T-slot cylinder sensors)
- Crouzet Adapter For Use With CTR24 Series
- Crouzet Adapter For Use With Electromechanical Hour Counter
- Carlo Gavazzi Adapter For Use With USB Dongle Module
