Phoenix Contact Panel Marker, 15 mm Length 5031605 Yellow

Subtotal (1 box of 10 units)*

$357.77

(exc. GST)

$393.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$357.77$35.777

*price indicative

RS Stock No.:
860-3222
Mfr. Part No.:
5031605
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Length

15mm

Width

9mm

Colour

Yellow

Material

Polyester Foil

Number of Individual Labels

324

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1), RoHS

COO (Country of Origin):
BE
Fabric label sheet, Sheet, yellow, unlabeled, can be labeled with: CMS-P1-PLOTTER, PLOTMARK, mounting type: adhesive, lettering field size: 15 x 9 mm, Number of individual labels: 324

Available in various dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy