Phoenix Contact Panel Marker, 195 mm Length, 100 mm Height 0830149
- RS Stock No.:
- 857-9712
- Mfr. Part No.:
- 0830149
- Brand:
- Phoenix Contact
Subtotal (1 box of 15 units)*
$964.87
(exc. GST)
$1,061.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $964.87 | $64.325 |
*price indicative
- RS Stock No.:
- 857-9712
- Mfr. Part No.:
- 0830149
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Height | 100mm | |
| Length | 195mm | |
| Width | 100 mm | |
| Material | Polyester | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Height 100mm | ||
Length 195mm | ||
Width 100 mm | ||
Material Polyester | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Engraving material, Sheet, according to customer requirement, labeled according to customer specifications, can be labeled with: PLOTMARK, ENGRAVING UNIT, CMS-P1-PLOTTER, P1 ENGRAVING UNIT, mounting type: adhesive, lettering field size: 184 x 93 mm
Related links
- Phoenix Contact Panel Marker, 195 mm Length 0806929 White
- Phoenix Contact Panel Marker 100 mm Height 1090082 Silver
- Phoenix Contact Panel Marker 86.8 mm Height 0830431 Black, Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0828909 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0828910 Silver
- Phoenix Contact Panel Marker 118.5 mm Height 0830453 Yellow, Black
- Phoenix Contact Panel Marker, 100 mm Length 0803258 White
- Phoenix Contact Panel Marker, 100 mm Length 0817141 Silver
