Phoenix Contact Panel Marker, 21.8 mm Length, 500 μm Height 0828796 White
- RS Stock No.:
- 857-9380
- Mfr. Part No.:
- 0828796
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$105.45
(exc. GST)
$116.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $105.45 | $10.545 |
*price indicative
- RS Stock No.:
- 857-9380
- Mfr. Part No.:
- 0828796
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Height | 500μm | |
| Length | 21.8mm | |
| Width | 21.8mm | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Number of Individual Labels | 24 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Height 500μm | ||
Length 21.8mm | ||
Width 21.8mm | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Number of Individual Labels 24 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- DE
Plastic label, Card, white, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: adhesive, lettering field size: 22 x 22 mm, Number of individual labels: 24
The markers, which are supplied in uniform sheets, can be labeled quickly, easily, and cost-effectively using the THERMOMARK CARD;The US-EMLP ... UniSheet labeling range includes self-adhesive device markers with good adhesive properties
The sheets provide space for including function texts
Related links
- Phoenix Contact Panel Marker 0.5 mm Height 0828886 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0828885 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0830304 White
- Phoenix Contact Panel Marker 0.5 mm Height 0830306 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0828800 White
- Phoenix Contact Panel Marker 0.5 mm Height 0830305 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0828797 White
- Phoenix Contact Panel Marker 0.5 mm Height 0828910 Silver
