Phoenix Contact Panel Marker, 10 mm Length 0815583 White
- RS Stock No.:
- 856-4511
- Mfr. Part No.:
- 0815583
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$445.57
(exc. GST)
$490.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $445.57 |
*price indicative
- RS Stock No.:
- 856-4511
- Mfr. Part No.:
- 0815583
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Sub Type | Roll | |
| Length | 10mm | |
| Width | 4mm | |
| Colour | White | |
| Material | Polyester | |
| Number of Individual Labels | 10000 | |
| Standards/Approvals | CSA, DIN EN 61010-1 (VDE 0411-1), UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Sub Type Roll | ||
Length 10mm | ||
Width 4mm | ||
Colour White | ||
Material Polyester | ||
Number of Individual Labels 10000 | ||
Standards/Approvals CSA, DIN EN 61010-1 (VDE 0411-1), UL, RoHS | ||
- COO (Country of Origin):
- DE
Label, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 10 x 4 mm, Number of individual labels: 10000
The EML … self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing.
Related links
- Phoenix Contact Panel Marker, 10 mm Length 0816663 White
- Phoenix Contact Panel Marker, 10 mm Length 0803251 White
- Phoenix Contact Panel Marker, 10 mm Length 0830485 White
- Phoenix Contact Panel Marker, 10 mm Length 0830538 Yellow
- Phoenix Contact Panel Marker, 10 mm Length 0830328 Silver
- Phoenix Contact Panel Marker, 10 mm Length 0816676 Yellow
- Phoenix Contact Panel Marker, 10 mm Length 0830342 Yellow
- Phoenix Contact Panel Marker, 10 mm Length 0830486 Yellow
