Phoenix Contact Panel Marker, 22 mm Length, 22 mm Height 0806628 Silver
- RS Stock No.:
- 856-4329
- Mfr. Part No.:
- 0806628
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$1,748.29
(exc. GST)
$1,923.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,748.29 | $174.829 |
*price indicative
- RS Stock No.:
- 856-4329
- Mfr. Part No.:
- 0806628
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Height | 22mm | |
| Length | 22mm | |
| Width | 22 mm | |
| Colour | Silver | |
| Number of Individual Labels | 32 | |
| Material | ABS | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Height 22mm | ||
Length 22mm | ||
Width 22 mm | ||
Colour Silver | ||
Number of Individual Labels 32 | ||
Material ABS | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- DE
Engraving material, Sheet, silver, unlabeled, can be labeled with: PLOTMARK, ENGRAVING UNIT, CMS-P1-PLOTTER, P1 ENGRAVING UNIT, mounting type: adhesive, lettering field size: 22 x 22 mm, Number of individual labels: 32
Can be labeled easily using the CMS‑P1‑PLOTTER;Can be engraved using the P1 ENGRAVING UNIT
The label sheet consists of prefabricated, individual self-adhesive labels
Related links
- Phoenix Contact Panel Marker, 22 mm Length 0825528 Silver
- Phoenix Contact Panel Marker, 22 mm Length 0825465 Silver
- Phoenix Contact Panel Marker, 22 mm Length 0825464 Yellow
- Phoenix Contact Panel Marker, 22 mm Length 0825463 White
- Phoenix Contact Panel Marker, 22 mm Length 0803224 White
- Phoenix Contact Panel Marker 60 mm Height 1054879 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0828902 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0829430 Silver
