Phoenix Contact Panel Marker, 60 mm Length 0803228 White
- RS Stock No.:
- 856-4195
- Mfr. Part No.:
- 0803228
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$65.77
(exc. GST)
$72.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $65.77 | $6.577 |
*price indicative
- RS Stock No.:
- 856-4195
- Mfr. Part No.:
- 0803228
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 60mm | |
| Width | 30mm | |
| Colour | White | |
| Material | Polyamide | |
| Number of Individual Labels | 3 | |
| Standards/Approvals | DIN EN 60068-2-11, DIN EN 61010-1, IEC/EN 60079-0, DIN 50018 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 60mm | ||
Width 30mm | ||
Colour White | ||
Material Polyamide | ||
Number of Individual Labels 3 | ||
Standards/Approvals DIN EN 60068-2-11, DIN EN 61010-1, IEC/EN 60079-0, DIN 50018 | ||
- COO (Country of Origin):
- PL
Plastic label, Sheet, white, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: adhesive, lettering field size: 60 x 30 mm, Number of individual labels: 3
The markers, which are supplied in uniform sheets, can be labeled quickly and easily using the BLUEMARK LED;The marking requirements in terms of legibility, adhesion, and wipe resistance in potentially explosive areas (ATEX), according to IEC/EN 60079-0, can also be ensured following storage in typical gas atmospheres. Phoenix Contact developed these labels especially for process engineering, which is where these requirements typically arise.;The wide temperature range means that the labels can be used in control cabinets as well as the field
The sheets provide space for including function texts;The format automatically ensures printing with a high degree of positioning accuracy
Related links
- Phoenix Contact Panel Marker Red
- Phoenix Contact Panel Marker, 60 mm Length 0822644 Yellow
- Phoenix Contact Panel Marker, 60 mm Length 0822657 Yellow
- Phoenix Contact Panel Marker, 60 mm Length 0828088 Silver
- Phoenix Contact Panel Marker, 60 mm Length 0828091 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0828906 Silver
- Phoenix Contact Panel Marker 60 mm Height 1054878 White
- Phoenix Contact Panel Marker 60 mm Height 1054879 Silver
