Phoenix Contact Panel Marker, 27 mm Length 0803226 White

Subtotal (1 box of 10 units)*

$76.08

(exc. GST)

$83.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$76.08$7.608

*price indicative

RS Stock No.:
856-4183
Mfr. Part No.:
0803226
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Length

27mm

Width

27mm

Colour

White

Material

Polyamide

Number of Individual Labels

6

Standards/Approvals

RoHS, DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
PL
Plastic label, Sheet, white, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: adhesive, lettering field size: 27 x 27 mm, Number of individual labels: 6

The wide temperature range means that the labels can be used in control cabinets as well as the field;The marking requirements in terms of legibility, adhesion, and wipe resistance in potentially explosive areas (ATEX), according to IEC/EN 60079-0, can also be ensured following storage in typical gas atmospheres. Phoenix Contact developed these labels especially for process engineering, which is where these requirements typically arise.;The markers, which are supplied in uniform sheets, can be labeled quickly and easily using the BLUEMARK LED

The format automatically ensures printing with a high degree of positioning accuracy;The sheets provide space for including function texts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy