Phoenix Contact Marker Strip 0829559 White
- RS Stock No.:
- 248-2217
- Mfr. Part No.:
- 0829559
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$384.10
(exc. GST)
$422.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $15.364 | $384.10 |
*price indicative
- RS Stock No.:
- 248-2217
- Mfr. Part No.:
- 0829559
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker Strip | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker Strip | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact marker carriers is MADE up of PVC material and has adhesive mounting type.
Color grey
Components Silicone-free
Test duration 96 h
Cycles 2
Maximum temperature +60 °C
