Subtotal (10 units, in packs of 10)*
$199.09
(exc. GST)
$219.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 28 September 2026
- Plus 60 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $19.909 | $199.09 |
*price indicative
- RS Stock No.:
- 248-2215
- Mfr. Part No.:
- 0828805
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
The Phoenix Contact plastic label can be labelled with BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0 and THERMOMARK CARD. It has lettering field size 60 x 30 mm and four individual labels.
Components silicone-free
Material PVC
Length 30 mm
Width 60 mm
Height 0.5 mm
Number of individual labels per row 1
Mounting type adhesive
