Phoenix Contact Label 0819288

Subtotal (1 unit)*

$511.86

(exc. GST)

$563.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$511.86

*price indicative

RS Stock No.:
248-2191
Mfr. Part No.:
0819288
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label

Standards/Approvals

UL Recognised

COO (Country of Origin):
DE
The Phoenix Contact's Label can be labelled with THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL. The self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing.

Length 6 mm

Width 15 mm

Colour yellow

Components free from silicone and halogen

Material Polyester

Number of individual labels 2500

Number of individual labels per row 5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy