Phoenix Contact Label 0817329

Subtotal (1 unit)*

$726.78

(exc. GST)

$799.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$726.78

*price indicative

RS Stock No.:
248-2181
Mfr. Part No.:
0817329
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label

Standards/Approvals

VW PV 3.10.7:2005-02, DIN 50018:2013-05, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1), ISO 9227:2012-05

COO (Country of Origin):
DE
The Phoenix Contact's insert label is for labelling various marking collars. Quick and inexpensive marking with THERMOMARK roll printers from Phoenix Contact. When combined with the right ink ribbon, the marking is highly resistant to solvents and mechanic influences.

Length 4 mm

Width 15 mm

Cable diameter 0.6 mm to 50 mm

Colour white

Components free from silicone and halogen

Material Polyester

Wipe resistance DIN EN 61010-1 (VDE 0411-1)

Number of individual labels 7500

Number of individual labels per row 6

Mounting type insert

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy