Phoenix Contact Label Printer Tape 0803961
- RS Stock No.:
- 233-3391
- Mfr. Part No.:
- 0803961
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$49.94
(exc. GST)
$54.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.94 |
*price indicative
- RS Stock No.:
- 233-3391
- Mfr. Part No.:
- 0803961
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Printer Tape | |
| Standards/Approvals | DIN 50018:2013-05, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, VDMA 24364-A1-L:2018-05 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Printer Tape | ||
Standards/Approvals DIN 50018:2013-05, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, VDMA 24364-A1-L:2018-05 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Label has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing. The self-adhesive material in continuous format is particularly suitable for the professional and permanent marking of various components and equipment in control cabinet, controller, and systems manufacturing.
Width 18 mm
Colour red
Material vinyl polymer
Marking mounting type adhesive
