Subtotal (1 unit)*
$701.41
(exc. GST)
$771.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $701.41 |
*price indicative
- RS Stock No.:
- 226-4342
- Mfr. Part No.:
- 1054876
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Standards/Approvals | ISEGA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Standards/Approvals ISEGA | ||
- COO (Country of Origin):
- DE
The Phoenix contact EML-D series white Detectable label can be labelled with THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL. The label is MADE of polyester and is free from silicone and halogen. It has length of 15mm and width of 40mm.
Adhesive mounting
