Phoenix Contact Label Printer Tape 0803942
- RS Stock No.:
- 137-2266
- Mfr. Part No.:
- 0803942
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$42.86
(exc. GST)
$47.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.86 |
*price indicative
- RS Stock No.:
- 137-2266
- Mfr. Part No.:
- 0803942
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Printer Tape | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Printer Tape | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CN
THERMOFOX Plant Marking Labels
The MM-EMLF are self-adhesive plant marking labels for use with the THERMOFOX hand held printer.
Features and Benefits
• White with black imprint
• Free from silicone, halogen, and cadmium
• Vinyl polymer
• -20 °C to +75 °C
• 8 m continuous material
• Acrylic adhesive
• RoHS compliant
• Wipe resistance DIN EN 61010-1 (VDE 0411-1)










