Edding White 2 mm Fine Tip Paint Marker Pen for use with Plastic, Glass, Metal
- RS Stock No.:
- 625-782
- Mfr. Part No.:
- RS-4-751049
- Brand:
- Edding
Subtotal (1 box of 10 units)*
$566.69
(exc. GST)
$623.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 247 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $566.69 | $56.669 |
*price indicative
- RS Stock No.:
- 625-782
- Mfr. Part No.:
- RS-4-751049
- Brand:
- Edding
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edding | |
| Paint Colour | White | |
| Product Type | Paint Marker Pen | |
| Compatible Materials | Plastic, Glass, Metal | |
| Point Thickness | 2mm | |
| Tip Size | Fine | |
| High Temperature | Yes | |
| Waterproof | Yes | |
| Maximum Operating Temperature | 400°C | |
| Standards/Approvals | No | |
| Trade Name | Edding 751 | |
| Select all | ||
|---|---|---|
Brand Edding | ||
Paint Colour White | ||
Product Type Paint Marker Pen | ||
Compatible Materials Plastic, Glass, Metal | ||
Point Thickness 2mm | ||
Tip Size Fine | ||
High Temperature Yes | ||
Waterproof Yes | ||
Maximum Operating Temperature 400°C | ||
Standards/Approvals No | ||
Trade Name Edding 751 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Edding Paint Marker is ideal for highly opaque, permanent labelling on dark and transparent materials such as metal, glass, and plastic. The quick-drying, paint-like ink is weatherproof, extremely lightfast, and wear-resistant, with heat resistance up to 400 °C and visibility maintained up to 1000 °C. Recommended by Lufthansa Technik, this marker uses low-odour ink free of toluene and xylene and is housed in a high-quality aluminium barrel. Suitable spare nibs are available for easy replacement.
Long lasting indoors and outdoors
Visible marking even in compromised lighting conditions
Foil seal ensures the product is unused when purchased
Intensive colours
Broad colour assortment
Related links
- Edding White 2 mm Fine Tip Paint Marker Pen for use with Glass Metal, Plastic
- Edding Red 2 mm Fine Tip Paint Marker Pen for use with Wood Plastic, Glass
- Edding Black 2 mm Fine Tip Paint Marker Pen for use with Plastic Wood, Metal
- Edding Black 0.8 mm Extra Fine Tip Paint Marker Pen for use with Plastic Wood, Metal
- Edding Red 2 mm Fine Tip Paint Marker Pen for use with Metal Wood, Plastic
- Edding Blue 2 mm Fine Tip Paint Marker Pen for use with Glass Plastic, Metal
- Edding Blue 2 mm Fine Tip Paint Marker Pen for use with Glass Wood, Metal
- Edding White 0.8 mm Extra Fine Tip Paint Marker Pen for use with Wood Metal, Glass
