Edding Red 4 mm Paint Marker Pen for use with Plastic, Glass, Metal

Subtotal (1 box of 10 units)*

$618.57

(exc. GST)

$680.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 170 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$618.57$61.857

*price indicative

RS Stock No.:
625-776
Mfr. Part No.:
RS-4-750002
Brand:
Edding
Find similar products by selecting one or more attributes.
Select all

Brand

Edding

Product Type

Paint Marker Pen

Paint Colour

Red

Compatible Materials

Plastic, Glass, Metal

Point Thickness

4mm

High Temperature

Yes

Waterproof

Yes

Maximum Operating Temperature

400°C

Standards/Approvals

No

Trade Name

Edding 750

RoHS Status: Exempt

COO (Country of Origin):
JP
The Edding Paint Marker is a high-performance tool ideal for creating highly opaque and permanent markings on dark and transparent surfaces such as metal, glass, and plastic. It features a round nib with a 2 to 4 mm stroke width and uses a paint-like ink that is quick-drying, weatherproof, extremely lightfast, and wear-resistant. The colour remains stable even under heat exposure up to 400 °C.

Long lasting indoors and outdoors

Visible marking even in compromised lighting conditions

Foil seal ensures the product is unused when purchased

Intensive colours

Broad colour assortment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy