Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.90
(exc. GST)
$25.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship
- Plus 1,123 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $22.90 |
| 5 + | $18.87 |
*price indicative
- RS Stock No.:
- 781-6001
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lock Type | Key | |
| Product Type | Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 22mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass | |
| Colour | Blue | |
| Width | 43mm | |
| Application | Sheds, Luggage, Locker, Tool Box, Storage Safes, Gates | |
| Quantity Per Package | 1 | |
| Weatherproof | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lock Type Key | ||
Product Type Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 22mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass | ||
Colour Blue | ||
Width 43mm | ||
Application Sheds, Luggage, Locker, Tool Box, Storage Safes, Gates | ||
Quantity Per Package 1 | ||
Weatherproof No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO All weather brass padlock
From RS PRO, comes a range of high strength all weather padlock. Manufactured out of a high-quality brass this padlock is perfectly designed and suited for all types of outdoor and weather environments making it a fantastic security solution.
Features and benefits:
Applications
These padlocks are fantastic for added security for items such as;
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Note
These padlocks can be used indoor and outdoor but cannot be used at the seaside/ saline environment/ moisture environment. As the wrong application will cause the product to rust and not work effectively.
Related links
- RS PRO Key Brass Padlock Weatherproof 43mm Body
- RS PRO Key Brass Padlock Weatherproof Keyed Alike 43mm Body
- RS PRO Key Brass Padlock Weatherproof 40mm Body
- RS PRO Key Brass Padlock Weatherproof 4mm Body
- RS PRO Key Aluminium Padlock Weatherproof 43mm Body
- RS PRO Key Steel 6 mm Shackle, 43mm Body
- ABUS Keyed Brass Safety Padlock Weatherproof 43mm Body
- ABUS Key Brass Padlock Weatherproof 39mm Body
