ABUS Combination Padlock Aluminium, Steel Safety Padlock Weatherproof, 22 mm Shackle Length, 3 mm Diameter, 20mm Body

Subtotal (1 unit)*

$24.88

(exc. GST)

$27.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.88

*price indicative

RS Stock No.:
704-0216
Mfr. Part No.:
145/20 Titanium
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Safety Padlock

Lock Type

Combination Padlock

Shackle Diameter

3mm

Shackle Length

22mm

Keyed Alike

No

Indoor/Outdoor

Indoor & Outdoor

Material

Aluminium, Steel

Colour

Grey

Width

20mm

Application

Luggage, Sports Equipment

Quantity Per Package

1Per Pack

Weatherproof

Yes

Standards/Approvals

No

RoHS Status: Exempt

Aluminium Combination Safety Padlocks


Resettable code

Solid aluminium body with anodised coating

Suitable for safety lock out applications

Note

All self setting combination locks packaging show the icon, number 123 in a box. That is to indicate that the code can be set to any number
All self setting combination locks come set to zero

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy